- RS Stock No.:
- 487-5224
- Mfr. Part No.:
- MRA0207249RBTA015
- Manufacturer:
- Arcol
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.602
(exc. VAT)
€0.74
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.602 | €3.01 |
50 - 95 | €0.562 | €2.81 |
100 - 245 | €0.524 | €2.62 |
250 - 495 | €0.50 | €2.50 |
500 + | €0.452 | €2.26 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 487-5224
- Mfr. Part No.:
- MRA0207249RBTA015
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 249Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Case Style | Conformal |
Temperature Coefficient | ±15ppm/°C |
Termination Style | Axial |
Dimensions | 2.3 (Dia.) x 5.6mm |
Length | 5.6mm |
Diameter | 2.3mm |
Maximum Temperature Coefficient | +15ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 487-5224
- Mfr. Part No.:
- MRA0207249RBTA015
- Manufacturer:
- Arcol