Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Through Hole Resistors
KOA 1.2kΩ Carbon Film Resistor 0.25W ±5% CFS1/4C122J
RS Stock No.:
491-2597
Manufacturer:
KOA
View this category
Discontinued product
RS Stock No.:
491-2597
Manufacturer:
KOA
Technical data sheets
Legislation and Compliance
Specifications
CF Datasheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Resistance
1.2kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Maximum Operating Temperature
+155°C
Temperature Coefficient
-450 → +350ppm/°C
Minimum Operating Temperature
-55°C