- RS Stock No.:
- 506-4380
- Mfr. Part No.:
- MBB02070C1808FCT00
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 13-11-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.219
(exc. VAT)
€0.269
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €0.219 | €10.95 |
500 - 1200 | €0.055 | €2.75 |
1250 - 2450 | €0.05 | €2.50 |
2500 + | €0.044 | €2.20 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 506-4380
- Mfr. Part No.:
- MBB02070C1808FCT00
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Specifications
Attribute | Value |
---|---|
Resistance | 1.8Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBB0207 |
Case Style | Conformal |
Temperature Coefficient | ±50ppm/°C |
Termination Style | Axial |
Dimensions | 2.5 (Dia.) x 6.5mm |
Length | 6.5mm |
Diameter | 2.5mm |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |