- RS Stock No.:
- 625-3569
- Mfr. Part No.:
- BPC10-223J LF
- Manufacturer:
- BI Technologies
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€1.078
(exc. VAT)
€1.326
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €1.078 | €5.39 |
125 - 245 | €1.038 | €5.19 |
250 - 495 | €1.00 | €5.00 |
500 - 1245 | €0.96 | €4.80 |
1250 + | €0.924 | €4.62 |
*price indicative |
- RS Stock No.:
- 625-3569
- Mfr. Part No.:
- BPC10-223J LF
- Manufacturer:
- BI Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BPC Series non-inductive planar resistors 5 W 10 W
BPC series 5W to 10W Non-inductive vertical mounting planar resistors with excellent heat dissipation. The BPC series is ideal for high frequency applications including: limiting inrush current; power supplies; circuit snubber
Standards
UL 94 V-0
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Thick Film |
Series | BPC5 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 20.32mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 625-3569
- Mfr. Part No.:
- BPC10-223J LF
- Manufacturer:
- BI Technologies