- RS Stock No.:
- 683-0939
- Mfr. Part No.:
- AC03000006808JAC00
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 683-0939
- Mfr. Part No.:
- AC03000006808JAC00
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 6.8Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC03 |
Temperature Coefficient | -80 → -10ppm/°C |