- RS Stock No.:
- 683-2733
- Mfr. Part No.:
- MRS16000C1500FCT00
- Manufacturer:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 25)
€0.145
(exc. VAT)
€0.178
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | €0.145 | €3.625 |
250 - 475 | €0.134 | €3.35 |
500 - 975 | €0.124 | €3.10 |
1000 - 1975 | €0.115 | €2.875 |
2000 + | €0.099 | €2.475 |
*price indicative |
- RS Stock No.:
- 683-2733
- Mfr. Part No.:
- MRS16000C1500FCT00
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS16 |
Temperature Coefficient | ±50ppm/°C |