- RS Stock No.:
- 683-2853
- Mfr. Part No.:
- MRS16000C3301FCT00
- Manufacturer:
- Vishay
325 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.145
(exc. VAT)
€0.178
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | €0.145 | €3.625 |
250 - 600 | €0.058 | €1.45 |
625 - 1225 | €0.051 | €1.275 |
1250 - 2475 | €0.036 | €0.90 |
2500 + | €0.03 | €0.75 |
*price indicative |
- RS Stock No.:
- 683-2853
- Mfr. Part No.:
- MRS16000C3301FCT00
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS16 |
Temperature Coefficient | ±50ppm/°C |