Vishay 82 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C8202FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

€2.35

(exc. VAT)

€2.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 225€0.094€2.35
250 - 600€0.048€1.20
625 - 1225€0.034€0.85
1250 - 2475€0.033€0.83
2500 +€0.032€0.80

*price indicative

Packaging Options:
RS Stock No.:
683-4067
Mfr. Part No.:
MRS25000C8202FCT00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

82kΩ

Power Rating

0.6W

Resistor Type

Thin Film Leaded

Tolerance ±

1%

Packaging

Box

Voltage

350V

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Package/Case

0207

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.5mm

Diameter

2.5mm

Standards/Approvals

IEC

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MRS25 Series (1kΩ to 95.3kΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Applications


- All general purpose applications

Related links