Vishay 3 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C3001FCT00
- RS Stock No.:
- 683-4199
- Mfr. Part No.:
- MRS25000C3001FCT00
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
€2.325
(exc. VAT)
€2.85
(inc. VAT)
In Stock
- 1,375 unit(s) ready to ship from another location
- Plus 1,150 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.093 | €2.33 |
| 125 - 225 | €0.041 | €1.03 |
| 250 - 600 | €0.037 | €0.93 |
| 625 - 1225 | €0.03 | €0.75 |
| 1250 + | €0.03 | €0.75 |
*price indicative
- RS Stock No.:
- 683-4199
- Mfr. Part No.:
- MRS25000C3001FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 3kΩ | |
| Resistor Type | Thin Film Leaded | |
| Power Rating | 0.6W | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 28mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Diameter | 2.5mm | |
| Standards/Approvals | IEC | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Temperature Coefficient | +50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 3kΩ | ||
Resistor Type Thin Film Leaded | ||
Power Rating 0.6W | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 28mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Diameter 2.5mm | ||
Standards/Approvals IEC | ||
Length 6.5mm | ||
Height 2.5mm | ||
Temperature Coefficient +50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 3 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 3 mΩ Thin Film Resistor 0.6 W 1 %
- Vishay 3 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 3 Ω Thin Film Resistor 0.6 W 1 % MRS25000C3008FCT00
- Vishay 3 mΩ Thin Film Resistor 0.6 W 1 % MRS25000C3004FCT00
- Vishay 3 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C3001FCT00
- Vishay 3 Ω Thin Film Resistor 0.6 W 1 % MBB02070C3008FCT00
- Vishay 3 mΩ Thin Film Resistor 0.6 W 1 % MBB02070C3004FCT00
