- RS Stock No.:
- 701-7803
- Mfr. Part No.:
- H819K6BYA
- Manufacturer:
- TE Connectivity
130 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.60
(exc. VAT)
€1.97
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.60 | €8.00 |
100 - 245 | €1.068 | €5.34 |
250 - 495 | €0.96 | €4.80 |
500 - 1245 | €0.882 | €4.41 |
1250 + | €0.80 | €4.00 |
*price indicative |
- RS Stock No.:
- 701-7803
- Mfr. Part No.:
- H819K6BYA
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 19.6kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 701-7803
- Mfr. Part No.:
- H819K6BYA
- Manufacturer:
- TE Connectivity