- RS Stock No.:
- 707-8671
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-12-2024, delivery within 1 working days
Added
Price Each (In a Pack of 10)
€0.187
(exc. VAT)
€0.23
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.187 | €1.87 |
250 - 490 | €0.171 | €1.71 |
500 - 990 | €0.152 | €1.52 |
1000 - 2490 | €0.133 | €1.33 |
2500 + | €0.115 | €1.15 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 707-8671
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Temperature Coefficient | -500 → +350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |