- RS Stock No.:
- 707-8791
- Manufacturer:
- RS PRO
1100 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.211
(exc. VAT)
€0.26
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.211 | €2.11 |
250 - 490 | €0.198 | €1.98 |
500 - 990 | €0.186 | €1.86 |
1000 - 2490 | €0.172 | €1.72 |
2500 + | €0.155 | €1.55 |
*price indicative |
- RS Stock No.:
- 707-8791
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Specifications
Attribute | Value |
---|---|
Resistance | 12Ω |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Temperature Coefficient | -500 → +350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |