- RS Stock No.:
- 739-7055
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 2000)
€0.025
(exc. VAT)
€0.031
(inc. VAT)
Units | Per unit | Per Pack* |
2000 - 2000 | €0.025 | €50.00 |
4000 - 8000 | €0.02 | €40.00 |
10000 - 18000 | €0.016 | €32.00 |
20000 - 48000 | €0.014 | €28.00 |
50000 + | €0.012 | €24.00 |
*price indicative |
- RS Stock No.:
- 739-7055
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Specifications
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Temperature Coefficient | -500 → +350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |