- RS Stock No.:
- 739-7200
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 2000)
€0.006
(exc. VAT)
€0.007
(inc. VAT)
Units | Per unit | Per Pack* |
2000 + | €0.006 | €12.00 |
*price indicative |
- RS Stock No.:
- 739-7200
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Specifications
Attribute | Value |
---|---|
Resistance | 470kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -700 → 0ppm/°C |
Minimum Operating Temperature | -55°C |