RS PRO 11kΩ Carbon Film Resistor 0.5W ±5%
- RS Stock No.:
- 739-8830
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5000 units)**
€55.00
(exc. VAT)
€70.00
(inc. VAT)
20000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5000 - 5000 | €0.011 | €55.00 |
10000 - 10000 | €0.009 | €45.00 |
15000 - 15000 | €0.008 | €40.00 |
20000 + | €0.008 | €40.00 |
**price indicative
- RS Stock No.:
- 739-8830
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 11kΩ | |
Power Rating | 0.5W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | RS | |
Package/Case | 0623 | |
Temperature Coefficient | -500 → +350ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 11kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Package/Case 0623 | ||
Temperature Coefficient -500 → +350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- RS PRO 160Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 4.7MΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 1.5kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 30kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 820Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 910Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 2kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 2.2kΩ Carbon Film Resistor 0.5W ±5%