TE Connectivity 332Ω Metal Film Resistor 0.25W ±0.1% YR1B332RCC
- RS Stock No.:
- 754-5575
- Mfr. Part No.:
- YR1B332RCC
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)**
€3.16
(exc. VAT)
€3.89
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | €0.632 | €3.16 |
125 - 245 | €0.378 | €1.89 |
250 - 495 | €0.316 | €1.58 |
500 - 1245 | €0.252 | €1.26 |
1250 + | €0.22 | €1.10 |
**price indicative
- RS Stock No.:
- 754-5575
- Mfr. Part No.:
- YR1B332RCC
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 332Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | R | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 332Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
Related links
- TE Connectivity 332Ω Metal Film Resistor 0.25W ±0.1% YR1B332RCC
- Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
- TE Connectivity 3.4kΩ Metal Film Resistor 0.25W ±0.1% H83K4BYA
- Arcol 2.37kΩ Metal Film Resistor 0.25W ±0.1% MRA02072K37BTA015
- Arcol 4.53kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K53BTA015
- Arcol 100kΩ Metal Film Resistor 0.25W ±0.1% MRA0207100KBTA015
- TE Connectivity 165Ω Metal Film Resistor 0.25W ±0.1% YR1B165RCC
- TE Connectivity 105kΩ Metal Film Resistor 0.25W ±0.1% YR1B105KCC