- RS Stock No.:
- 754-5614
- Mfr. Part No.:
- YR1B35K7CC
- Manufacturer:
- TE Connectivity
115 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.584
(exc. VAT)
€0.718
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €0.584 | €2.92 |
125 - 245 | €0.35 | €1.75 |
250 - 495 | €0.292 | €1.46 |
500 - 1245 | €0.234 | €1.17 |
1250 + | €0.204 | €1.02 |
*price indicative |
- RS Stock No.:
- 754-5614
- Mfr. Part No.:
- YR1B35K7CC
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Specifications
Attribute | Value |
---|---|
Resistance | 35.7kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -65°C |
- RS Stock No.:
- 754-5614
- Mfr. Part No.:
- YR1B35K7CC
- Manufacturer:
- TE Connectivity