- RS Stock No.:
- 754-9013
- Mfr. Part No.:
- YR1B2K0CC
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity 2kΩ Metal Film Resistor 0.25W ±0.1% YR1B2K0CC
€0.39
Each (In a Bag of 10)
RS Stock No.: 125-1200
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 754-9013
- Mfr. Part No.:
- YR1B2K0CC
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -65°C |
- RS Stock No.:
- 754-9013
- Mfr. Part No.:
- YR1B2K0CC
- Manufacturer:
- TE Connectivity