Login / Register to access your benefits
Recently searched

    TE Connectivity 220Ω Wire Wound Resistor 9W ±5% EP9WS220RJ

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €8.76

    (exc. VAT)

    €10.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 95€1.752€8.76
    100 - 245€1.156€5.78
    250 - 495€0.962€4.81
    500 - 1245€0.876€4.38
    1250 +€0.854€4.27

    **price indicative

    Packaging Options:
    RS Stock No.:
    762-9572
    Mfr. Part No.:
    EP9WS220RJ
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    220Ω

    Power Rating

    9W

    Tolerance

    ±5%

    Technology

    Wire Wound

    Series

    EP(Small)

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±300ppm/°C

    Minimum Operating Temperature

    -55°C