Arcol 3.3kΩ Fixed Resistor 50W ±5% AP851 3K3 J 100PPM
- RS Stock No.:
- 809-6652
- Mfr. Part No.:
- AP851 3K3 J 100PPM
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 unit)**
€7.08
(exc. VAT)
€8.71
(inc. VAT)
52 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.08 |
10 - 24 | €6.37 |
25 - 49 | €5.79 |
50 - 99 | €5.31 |
100 + | €4.26 |
**price indicative
- RS Stock No.:
- 809-6652
- Mfr. Part No.:
- AP851 3K3 J 100PPM
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol | |
Resistance | 3.3kΩ | |
Power Rating | 50W | |
Tolerance | ±5% | |
Series | AP851 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±100ppm/°C | |
Lead Pitch | 5.34mm | |
Select all | ||
---|---|---|
Manufacturer Arcol | ||
Resistance 3.3kΩ | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Series AP851 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Lead Pitch 5.34mm | ||
Related links
- Arcol 3.3kΩ Fixed Resistor 50W ±5% AP851 3K3 J 100PPM
- Arcol 12Ω Fixed Resistor 50W ±5% AP851 12R J 100PPM
- Arcol 15Ω Fixed Resistor 50W ±5% AP851 15R J 100PPM
- Arcol 4.7kΩ Fixed Resistor 50W ±5% AP851 4K7 J 100PPM
- Arcol 100Ω Fixed Resistor 50W ±5% AP851 100R J 100PPM
- Arcol 82Ω Fixed Resistor 50W ±5% AP851 82R J 100PPM
- Arcol 470Ω Fixed Resistor 50W ±5% AP851 470R J 100PPM
- Arcol 560Ω Fixed Resistor 50W ±5% AP851 560R J 100PPM