Arcol 22Ω Thick Film Resistor 35W ±5% AP836 22R J 100PPM
- RS Stock No.:
- 810-0990
- Distrelec Article No.:
- 301-95-350
- Mfr. Part No.:
- AP836 22R J 100PPM
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 unit)**
€5.16
(exc. VAT)
€6.35
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €5.16 |
25 - 49 | €4.84 |
50 - 99 | €4.55 |
100 - 249 | €4.25 |
250 + | €3.82 |
**price indicative
- RS Stock No.:
- 810-0990
- Distrelec Article No.:
- 301-95-350
- Mfr. Part No.:
- AP836 22R J 100PPM
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol | |
Resistance | 22Ω | |
Power Rating | 35W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | AP836 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -65°C | |
Lead Pitch | 5.33mm | |
Select all | ||
---|---|---|
Manufacturer Arcol | ||
Resistance 22Ω | ||
Power Rating 35W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series AP836 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -65°C | ||
Lead Pitch 5.33mm | ||
Related links
- Arcol 22Ω Thick Film Resistor 35W ±5% AP836 22R J 100PPM
- Arcol 3.9Ω Thick Film Resistor 35W ±5% AP836 3R9 J 100PPM
- Arcol 330Ω Thick Film Resistor 35W ±5% AP836 330R J 100PPM
- Arcol 15Ω Thick Film Resistor 35W ±5% AP836 15R J 100PPM
- Arcol 1.2kΩ Thick Film Resistor 35W ±5% AP836 1K2 J 100PPM
- Arcol 18Ω Thick Film Resistor 35W ±5% AP836 18R J 100PPM
- Arcol 10Ω Thick Film Resistor 35W ±5% AP836 10R J 100PPM
- Arcol 5.6kΩ Thick Film Resistor 35W ±5% AP836 5K6 J 100PPM