Login / Register to access your benefits
Recently searched

    Arcol 6.8Ω Thick Film Resistor 35W ±5% AP836 6R8 J 100PPM

    Bulk discount available

    Subtotal (1 unit)**

    €5.64

    (exc. VAT)

    €6.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    98 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€5.64
    10 - 24€5.19
    25 - 49€4.66
    50 - 99€4.18
    100 +€3.55

    **price indicative

    Packaging Options:
    RS Stock No.:
    810-1079
    Mfr. Part No.:
    AP836 6R8 J 100PPM
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    6.8Ω

    Power Rating

    35W

    Tolerance

    ±5%

    Technology

    Thick Film

    Series

    AP836

    Package/Case

    TO-220

    Maximum Operating Temperature

    +105°C

    Temperature Coefficient

    ±100ppm/°C

    Minimum Operating Temperature

    -65°C

    Lead Pitch

    5.33mm

    Related links