Login / Register to access your benefits
Recently searched

    Arcol 1kΩ Fixed Resistor 100W ±5% AP101 1K J 100PPM

    Bulk discount available

    Subtotal (1 unit)**

    €12.23

    (exc. VAT)

    €15.04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    30 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€12.23
    10 - 24€11.24
    25 - 49€10.15
    50 - 99€9.05
    100 +€7.70

    **price indicative

    Packaging Options:
    RS Stock No.:
    810-1170
    Distrelec Article No.:
    301-95-073
    Mfr. Part No.:
    AP101 1K J 100PPM
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    1kΩ

    Power Rating

    100W

    Tolerance

    ±5%

    Series

    AP101

    Package/Case

    TO-247

    Temperature Coefficient

    ±100ppm/°C

    Maximum Operating Temperature

    +175°C

    Minimum Operating Temperature

    -65°C

    Lead Pitch

    10.42mm

    Related links