Vishay 1kΩ Thick Film Resistor 50W ±1% LTO050F10000FTE3
- RS Stock No.:
- 821-9993
- Distrelec Article No.:
- 301-91-642
- Mfr. Part No.:
- LTO050F10000FTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each**
€9.37
(exc. VAT)
€11.53
(inc. VAT)
Temporarily out of stock - back order for despatch 30-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €9.37 |
5 - 9 | €8.43 |
10 - 24 | €7.97 |
25 - 49 | €7.03 |
50 + | €6.57 |
**price indicative
- RS Stock No.:
- 821-9993
- Distrelec Article No.:
- 301-91-642
- Mfr. Part No.:
- LTO050F10000FTE3
- Manufacturer:
- Vishay
Related links
- Vishay 1kΩ Thick Film Resistor 50W ±1% LTO050F10000FTE3
- Caddock 50Ω Power Film Resistor 50W ±1% MP850-50R--1%
- Vishay 10Ω Thick Film Resistor 50W ±1% LTO050F10R00FTE3
- Caddock 2Ω Power Film Resistor 50W ±1% MP850-2R--1%
- Caddock 20Ω Power Film Resistor 50W ±1% MP850-20R--1%
- Caddock 500Ω Power Film Resistor 50W ±1% MP850-500R--1%
- Caddock 1Ω Power Film Resistor 50W ±1% MP850-1R-1%
- Caddock 200mΩ Power Film Resistor 50W ±1% MP850-0.2R--1%