Vishay 22Ω Thick Film Resistor 50W ±1% LTO050F22R00FTE3
- RS Stock No.:
- 822-0053
- Distrelec Article No.:
- 160-24-253
- Mfr. Part No.:
- LTO050F22R00FTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each**
€10.25
(exc. VAT)
€12.61
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.25 |
5 - 9 | €7.79 |
10 - 24 | €7.27 |
25 - 49 | €6.66 |
50 + | €6.15 |
**price indicative
- RS Stock No.:
- 822-0053
- Distrelec Article No.:
- 160-24-253
- Mfr. Part No.:
- LTO050F22R00FTE3
- Manufacturer:
- Vishay
Related links
- Vishay 22Ω Thick Film Resistor 50W ±1% LTO050F22R00FTE3
- Caddock 50Ω Power Film Resistor 50W ±1% MP850-50R--1%
- Vishay 10Ω Thick Film Resistor 50W ±1% LTO050F10R00FTE3
- Caddock 2Ω Power Film Resistor 50W ±1% MP850-2R--1%
- Caddock 20Ω Power Film Resistor 50W ±1% MP850-20R--1%
- Caddock 500Ω Power Film Resistor 50W ±1% MP850-500R--1%
- Caddock 1Ω Power Film Resistor 50W ±1% MP850-1R-1%
- Caddock 200mΩ Power Film Resistor 50W ±1% MP850-0.2R--1%