Arcol 2.5Ω Fixed Resistor 30W ±1% AP830 2R5 F
- RS Stock No.:
- 822-0173
- Distrelec Article No.:
- 301-95-311
- Mfr. Part No.:
- AP830 2R5 F
- Manufacturer:
- Arcol
Subtotal (1 unit)**
€5.79
(exc. VAT)
€7.12
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €5.79 |
10 - 24 | €5.32 |
25 - 49 | €4.81 |
50 - 99 | €4.29 |
100 + | €3.64 |
**price indicative
- RS Stock No.:
- 822-0173
- Distrelec Article No.:
- 301-95-311
- Mfr. Part No.:
- AP830 2R5 F
- Manufacturer:
- Arcol
Related links
- Arcol 2.5Ω Fixed Resistor 30W ±1% AP830 2R5 F
- Arcol 15Ω Fixed Resistor 30W ±1% AP830 15R F 50PPM
- Arcol 1Ω Fixed Resistor 30W ±1% AP830 1R F
- Arcol 40Ω Fixed Resistor 30W ±1% AP830 40R F 50PPM
- Arcol 50Ω Fixed Resistor 30W ±1% AP830 50R F 50PPM
- Arcol 200mΩ Fixed Resistor 30W ±5% AP830 R2 J
- Caddock 25Ω Power Film Resistor 30W ±1% MP930-25R-1%
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%