Login / Register to access your benefits
Recently searched

    Vishay 1.2kΩ Metal Film Resistor 2W ±1% CPF21K2000FKE14

    Bulk discount available

    Subtotal (1 unit)**

    €1.90

    (exc. VAT)

    €2.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    875 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€1.90
    25 - 49€1.61
    50 - 99€1.36
    100 - 249€1.22
    250 +€1.18

    **price indicative

    RS Stock No.:
    830-7034
    Mfr. Part No.:
    CPF21K2000FKE14
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Resistance

    1.2kΩ

    Power Rating

    2W

    Tolerance

    ±1%

    Technology

    Metal Film

    Series

    CPF

    Temperature Coefficient

    ±100ppm/°C

    Maximum Operating Temperature

    +230°C

    Minimum Operating Temperature

    -65°C

    Related links