Vishay 100Ω Metal Film Resistor 0.125W ±1% RN55D1000FB14
- RS Stock No.:
- 845-7968
- Mfr. Part No.:
- RN55D1000FB14
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)**
€0.26
(exc. VAT)
€0.32
(inc. VAT)
204 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 49 | €0.26 |
50 - 99 | €0.23 |
100 - 249 | €0.20 |
250 - 499 | €0.18 |
500 + | €0.16 |
**price indicative
- RS Stock No.:
- 845-7968
- Mfr. Part No.:
- RN55D1000FB14
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 100Ω | |
Power Rating | 0.125W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | RN55 | |
Maximum Operating Temperature | +175°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 100Ω | ||
Power Rating 0.125W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN55 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Related links
- Vishay 4.7kΩ Metal Film Resistor 0.125W ±1% RN55D4701FB14
- Vishay 47kΩ Metal Film Resistor 0.125W ±1% RN55D4702FB14
- Vishay 1MΩ Metal Film Resistor 0.125W ±1% RN55D1004FB14
- Vishay 100kΩ Metal Film Resistor 0.125W ±1% RN55C1003FB14
- Vishay 10Ω Metal Film Resistor 0.125W ±1% RN55D10R0FB14
- Vishay 220Ω Metal Film Resistor 0.125W ±1% RN55D2200FB14
- Vishay 20MΩ Metal Film Resistor 0.125W ±1% RN55D2005FB14
- Vishay 5kΩ Metal Film Resistor 0.125W ±0.1% PTF565K0000BZEK