- RS Stock No.:
- 845-9722
- Mfr. Part No.:
- RH025150R0FE02
- Manufacturer:
- Vishay
3 In stock for delivery within 2 working days
Added
Price Each
€5.68
(exc. VAT)
€6.99
(inc. VAT)
Units | Per unit |
1 - 4 | €5.68 |
5 - 9 | €4.60 |
10 - 24 | €3.98 |
25 - 49 | €3.41 |
50 + | €3.12 |
- RS Stock No.:
- 845-9722
- Mfr. Part No.:
- RH025150R0FE02
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 25W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RH |
Maximum Operating Temperature | +250°C |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 845-9722
- Mfr. Part No.:
- RH025150R0FE02
- Manufacturer:
- Vishay