- RS Stock No.:
- 849-8852
- Mfr. Part No.:
- PR03000202001JAC00
- Manufacturer:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€0.52
(exc. VAT)
€0.64
(inc. VAT)
Units | Per unit |
1 - 49 | €0.52 |
50 - 99 | €0.24 |
100 - 249 | €0.20 |
250 - 499 | €0.19 |
500 + | €0.18 |
- RS Stock No.:
- 849-8852
- Mfr. Part No.:
- PR03000202001JAC00
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PR01, 02, 03 Series Power Metal Film Leaded Resistors
The PR01, 02, 03 Series of power metal film leaded resistors have a homogeneous film metal alloy deposited on a high ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages (1 W/0207 size to 3 W/0617 size)
Homogeneous film of metal alloy
High grade ceramic body
Homogeneous film of metal alloy
High grade ceramic body
Metal Film Resistors 0.25W - 1.0W
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Package/Case | 0617 |
Temperature Coefficient | ±250ppm/K |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 849-8852
- Mfr. Part No.:
- PR03000202001JAC00
- Manufacturer:
- Vishay