Vishay 2.2kΩ Metal Film Resistor 2W ±1% CPF22K2000FKE14
- RS Stock No.:
- 850-5531
- Mfr. Part No.:
- CPF22K2000FKE14
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)**
€1.96
(exc. VAT)
€2.41
(inc. VAT)
265 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 29 | €1.96 |
30 - 99 | €1.86 |
100 - 499 | €1.76 |
500 + | €1.58 |
**price indicative
- RS Stock No.:
- 850-5531
- Mfr. Part No.:
- CPF22K2000FKE14
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 2.2kΩ | |
Power Rating | 2W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | CPF | |
Maximum Operating Temperature | +230°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 2.2kΩ | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CPF | ||
Maximum Operating Temperature +230°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Related links
- Vishay 220Ω Metal Film Resistor 2W ±1% CPF2220R00FKE14
- Vishay 22kΩ Metal Film Resistor 2W ±1% CPF222K000FKE14
- Vishay 22Ω Metal Film Resistor 2W ±1% CPF222R000FKE14
- Vishay 2kΩ Metal Film Resistor 2W ±1% CPF22K0000FKE14
- TE Connectivity 330MΩ Thick Film Resistor 2W ±1% HB3330MFZRE
- TE Connectivity 100MΩ Thick Film Resistor 2W ±1% HB3100MFZRE
- Vishay 499Ω Metal Film Resistor 2W ±1% CPF2499R00FKE14
- Vishay 50Ω Metal Film Resistor 2W ±1% CPF250R000FKE14