Login / Register to access your benefits
Recently searched

    Vishay 50Ω Wire Wound Resistor 10W ±1% RS01050R00FE12

    Bulk discount available

    Subtotal (1 unit)**

    €4.26

    (exc. VAT)

    €5.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    132 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€4.26
    10 - 24€3.84
    25 - 49€3.19
    50 - 99€2.56
    100 +€1.92

    **price indicative

    RS Stock No.:
    850-6698
    Mfr. Part No.:
    RS01050R00FE12
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Resistance

    50Ω

    Power Rating

    10W

    Tolerance

    ±1%

    Technology

    Wire Wound

    Series

    RS

    Maximum Operating Temperature

    +350°C

    Temperature Coefficient

    ±20ppm/°C

    Minimum Operating Temperature

    -65°C

    Related links