Vishay 5.1kΩ Metal Film Resistor 1W ±5% PR01000105101JR500
- RS Stock No.:
- 851-2633
- Mfr. Part No.:
- PR01000105101JR500
- Manufacturer:
- Vishay
590 In stock for delivery within 2 working days
Price Each
€0.22
(exc. VAT)
€0.27
(inc. VAT)
Units | Per unit |
---|---|
1 - 49 | €0.22 |
50 - 99 | €0.12 |
100 - 249 | €0.11 |
250 - 499 | €0.09 |
500 + | €0.07 |
- RS Stock No.:
- 851-2633
- Mfr. Part No.:
- PR01000105101JR500
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Specifications
Attribute | Value |
---|---|
Resistance | 5.1kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR01 |
Package/Case | 0207 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/K |
Minimum Operating Temperature | -55°C |