Login / Register to access your benefits
Recently searched

    VPG Foil Resistors 20mΩ Metal Foil Resistor 1W ±0.1% Y14870R02000B0W

    Bulk discount available

    Subtotal (1 unit)*

    €7.75

    (exc. VAT)

    €9.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 21 unit(s) ready to ship from another location
    • Plus 58 unit(s) shipping from 17 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€7.75
    5 - 9€7.22
    10 - 24€6.75
    25 - 49€6.42
    50 +€5.74

    *price indicative

    RS Stock No.:
    852-6752
    Mfr. Part No.:
    Y14870R02000B0W
    Manufacturer:
    VPG Foil Resistors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    VPG Foil Resistors

    Resistance

    20mΩ

    Power Rating

    1W

    Tolerance

    ±0.1%

    Technology

    Metal Foil

    Series

    CMS

    Maximum Operating Temperature

    +125°C

    Temperature Coefficient

    ±15ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links