Arcol 2Ω Non-Inductive Resistor 100W ±1% AP101 2R F 300PPM
- RS Stock No.:
- 862-5723
- Mfr. Part No.:
- AP101 2R F 300PPM
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 unit)**
€11.50
(exc. VAT)
€14.14
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €11.50 |
10 - 24 | €10.47 |
25 - 49 | €9.34 |
50 - 99 | €8.25 |
100 + | €7.17 |
**price indicative
- RS Stock No.:
- 862-5723
- Mfr. Part No.:
- AP101 2R F 300PPM
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol | |
Resistance | 2Ω | |
Power Rating | 100W | |
Tolerance | ±1% | |
Technology | Non-Inductive | |
Series | AP101 | |
Package/Case | TO-247 | |
Temperature Coefficient | ±300ppm/°C | |
Lead Pitch | 10.42mm | |
Select all | ||
---|---|---|
Manufacturer Arcol | ||
Resistance 2Ω | ||
Power Rating 100W | ||
Tolerance ±1% | ||
Technology Non-Inductive | ||
Series AP101 | ||
Package/Case TO-247 | ||
Temperature Coefficient ±300ppm/°C | ||
Lead Pitch 10.42mm | ||
Related links
- Arcol 2Ω Non-Inductive Resistor 100W ±1% AP101 2R F 300PPM
- Arcol 2Ω Non-Inductive Resistor 50W ±1% AP851 2R F 300PPM
- Arcol 50Ω Non-Inductive Resistor 100W ±1% AP101 50R F 50PPM
- Arcol 5Ω Non-Inductive Resistor 100W ±1% AP101 5R F 100PPM
- Arcol 20Ω Non-Inductive Resistor 100W ±1% AP101 20R F 50PPM
- Arcol 200Ω Non-Inductive Resistor 50W ±1% AP851 200R F 50PPM
- Arcol 50Ω Non-Inductive Resistor 50W ±1% AP851 50R F 50PPM
- Arcol 5Ω Non-Inductive Resistor 50W ±1% AP851 5R F 100PPM