Ohmite 560Ω Wire Wound Resistor 5W ±1% 45F560E
- RS Stock No.:
- 891-6326
- Mfr. Part No.:
- 45F560E
- Manufacturer:
- Ohmite
View all Through Hole Resistors
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 50)
€1.169
(exc. VAT)
€1.438
(inc. VAT)
units | Per unit | Per Pack* |
50 + | €1.169 | €58.45 |
*price indicative |
- RS Stock No.:
- 891-6326
- Mfr. Part No.:
- 45F560E
- Manufacturer:
- Ohmite
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
Specifications
Attribute | Value |
Resistance | 560Ω |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | 45 |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | +25°C |