Ohmite 100MΩ Thick Film Resistor 1W ±1% SM102031006FE
- RS Stock No.:
- 892-8234
- Mfr. Part No.:
- SM102031006FE
- Manufacturer:
- Ohmite
View all Through Hole Resistors
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 10)
€3.785
(exc. VAT)
€4.656
(inc. VAT)
units | Per unit | Per Pack* |
10 - 40 | €3.785 | €37.85 |
50 - 90 | €3.217 | €32.17 |
100 - 240 | €2.839 | €28.39 |
250 - 490 | €2.461 | €24.61 |
500 + | €2.271 | €22.71 |
*price indicative |
- RS Stock No.:
- 892-8234
- Mfr. Part No.:
- SM102031006FE
- Manufacturer:
- Ohmite
- COO (Country of Origin):
- MX
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Specifications
Attribute | Value |
Resistance | 100MΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Thick Film |
Series | Slim Mox |
Temperature Coefficient | ±25 ppm/°C, ±50 ppm/°C |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 10.16mm |