Recently searched

    Ohmite 50MΩ Fixed Resistor 0.5W ±1% MOX-300005005FE

    RS Stock No.:
    893-3797
    Mfr. Part No.:
    MOX-300005005FE
    Manufacturer:
    Ohmite
    Ohmite
    View all Through Hole Resistors
    21 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €4.49

    (exc. VAT)

    €5.52

    (inc. VAT)

    unitsPer unit
    1 +€4.49
    RS Stock No.:
    893-3797
    Mfr. Part No.:
    MOX-300005005FE
    Manufacturer:
    Ohmite

    Legislation and Compliance


    Product Details

    Ohmite Mini-MOX Series Precision Thick Film Resistors


    Ohmite Mini-MOX series precision thick film resistors are versatile, covering a wide resistance range and a wide range of operating voltages. Provided with tolerances down to 1%, the Mini-MOX resistors work well in precision circuits.

    Features & Benefits:


    RoHS compliant
    Wide resistance ranges
    Epoxy coating
    Metal oxide resistive element

    Applications:


    Avionics

    Medical electronics

    High gain feedback applications

    Current pulse limiters

    Vacuum and space application


    Specifications

    AttributeValue
    Resistance50MΩ
    Power Rating0.5W
    Tolerance±1%
    SeriesMOX-300
    Temperature Coefficient±100ppm/°C
    Maximum Operating Temperature+155°C
    Minimum Operating Temperature-55°C
    21 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €4.49

    (exc. VAT)

    €5.52

    (inc. VAT)

    unitsPer unit
    1 +€4.49