Vishay 39kΩ Metal Film Resistor 0.4W ±5% SFR2500003902JA500
- RS Stock No.:
- 903-3775
- Mfr. Part No.:
- SFR2500003902JA500
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 01-12-2025, delivery within 2 working days
Price Each (In a Bag of 100)
€0.043
(exc. VAT)
€0.053
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | €0.043 | €4.30 |
500 - 900 | €0.02 | €2.00 |
1000 - 2400 | €0.019 | €1.90 |
2500 - 4900 | €0.019 | €1.90 |
5000 + | €0.018 | €1.80 |
*price indicative
- RS Stock No.:
- 903-3775
- Mfr. Part No.:
- SFR2500003902JA500
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
SFR25 Series, Axial
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection
Available in various ohms
All models are Axial type
All models are Axial type
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 39kΩ |
Power Rating | 0.4W |
Tolerance | ±5% |
Technology | Metal Film |
Series | SFR25 |
Package/Case | 0207 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |