- RS Stock No.:
- 121-6890
- Mfr. Part No.:
- CR25RM-12D#B00
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 121-6890
- Mfr. Part No.:
- CR25RM-12D#B00
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Standard Thyristor, Renesas
Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 25A |
Thyristor Type | SCR |
Package Type | TO-3PFM |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 360A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 30mA |
Maximum Gate Trigger Voltage | 1.5V |
Maximum Holding Current | 15mA |
Pin Count | 3 |
Dimensions | 15.6 x 5.5 x 19.9mm |
Repetitive Peak Forward Blocking Voltage | 600V |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 5mA |
Maximum Operating Temperature | +150 °C |
Peak On-State Voltage | 1.6V |