- RS Stock No.:
- 123-1462
- Mfr. Part No.:
- FS1614MH TU
- Manufacturer:
- Fagor Electronica
2000 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.331
(exc. VAT)
€0.407
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | €0.331 | €6.62 |
*price indicative |
- RS Stock No.:
- 123-1462
- Mfr. Part No.:
- FS1614MH TU
- Manufacturer:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Standard Thyristors, Fagor
Thyristors - Fagor
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 16A |
Thyristor Type | SCR |
Package Type | TO-220AB |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 190A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 40mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 50mA |
Pin Count | 3 |
Dimensions | 10.36 x 4.67 x 15.35mm |
Peak On-State Voltage | 1.6V |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Forward Blocking Voltage | 600V |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 2mA |
Off-State Voltage | 600V |