- RS Stock No.:
- 146-1739
- Mfr. Part No.:
- MCMA110P1600TA
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 146-1739
- Mfr. Part No.:
- MCMA110P1600TA
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCMA Series Dual Thyristor Module, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 110A |
Thyristor Type | SCR Module |
Package Type | TO-240 |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 2.05kA |
Mounting Type | Panel Mount |
Maximum Gate Trigger Current | 200mA |
Maximum Gate Trigger Voltage | 1.6V |
Maximum Holding Current | 200mA |
Pin Count | 7 |
Dimensions | 92 x 20.8 x 30.2mm |
Peak On-State Voltage | 1.52V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +140 °C |
Repetitive Peak Forward Blocking Voltage | 1600V |
- RS Stock No.:
- 146-1739
- Mfr. Part No.:
- MCMA110P1600TA
- Manufacturer:
- IXYS