- RS Stock No.:
- 178-5036
- Mfr. Part No.:
- BT148-600R,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Discontinued product
- RS Stock No.:
- 178-5036
- Mfr. Part No.:
- BT148-600R,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
- High bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 2.5A |
Thyristor Type | SCR |
Package Type | SOT-82 |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 38A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 0.2mA |
Maximum Gate Trigger Voltage | 1.5V |
Maximum Holding Current | 6mA |
Pin Count | 3 |
Dimensions | 7.8 x 2.8 x 11.1mm |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 0.5mA |
Peak On-State Voltage | 1.8V |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Forward Blocking Voltage | 600V |