Login / Register to access your benefits
Recently searched

    Dynex DCR370T18, Thyristor 1800V, 370A 300mA

    Image representative of range

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    760-9288
    Mfr. Part No.:
    DCR370T18
    Manufacturer:
    Dynex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dynex

    Rated Average On-State Current

    370A

    Thyristor Type

    SCR

    Package Type

    Type G

    Repetitive Peak Reverse Voltage

    1800V

    Surge Current Rating

    5000A

    Mounting Type

    Stud

    Maximum Gate Trigger Current

    300mA

    Maximum Gate Trigger Voltage

    3V

    Maximum Holding Current

    200mA

    Pin Count

    3

    Dimensions

    42 (Dia.) x 13.5mm

    Peak On-State Voltage

    1.62V

    Repetitive Peak Forward Blocking Voltage

    1800V

    Repetitive Peak Off-State Current

    30mA

    Maximum Operating Temperature

    +125 °C