Infineon T880N16TOFXPSA1, Thyristor 1600 V, 880 A 250 mA 17.5 kA 1.95 V
- RS Stock No.:
- 839-1391
- Mfr. Part No.:
- T880N16TOFXPSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€139.57
(exc. VAT)
€171.67
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €139.57 |
| 2 - 4 | €132.60 |
| 5 + | €127.01 |
*price indicative
- RS Stock No.:
- 839-1391
- Mfr. Part No.:
- T880N16TOFXPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 880A | |
| Thyristor Type | PCT | |
| Package Type | BG-T5726K | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 17.5kA | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 300mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Series | T880N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 100mA | |
| Peak On-State Voltage | 1.95V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 880A | ||
Thyristor Type PCT | ||
Package Type BG-T5726K | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 17.5kA | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 300mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2.2V | ||
Maximum Operating Temperature 125°C | ||
Series T880N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 100mA | ||
Peak On-State Voltage 1.95V | ||
Phase Control Capsule Thyristors, Infineon
The Infineon capsule range of Phase Control Thyristors (PCT) come assembled in a sealed ceramic press-pack disc housings that offer protection in high humidity environments. They are electrically triggered and are rated up to 1600V. The ceramic disc diameters range from 42mm, 48mm and 58mm with heights of either 14mm or 26mm.
Electrical trigger
Compact size
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Related links
- Semikron Danfoss SKKT 42B16 E 40 A 150 mA 1 kA 1.95 V
- Semikron Danfoss SKKT 42B12 E 40 A 150 mA 1 kA 1.95 V
- Semikron Danfoss SKKT 42/12 E 40 A 150 mA 1 kA 1.95 V
- Semikron Danfoss SKKH 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKT 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 7-Pin
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Infineon 2610 A 250 mA 36 kA 1.7 V
- Infineon 3800 A 250 mA 53 kA 1.28 V
