- RS Stock No.:
- 289-7913
- Mfr. Part No.:
- S1268
- Manufacturer:
- Assemtech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 289-7913
- Mfr. Part No.:
- S1268
- Manufacturer:
- Assemtech
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Tilt - Clear Bodied
Glass tilt switch in a clear IP65 polystyrene housing with slotted fixing holes (16mm F.C.)
Low contact resistance, ideal for low level circuits
Low contact resistance, ideal for low level circuits
Warning
Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Mercury Tilt, Vibration & Movement
Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the just closed position to the just open position. Inert gas and hermetic sealing protects contacts
Specifications
Attribute | Value |
---|---|
Differential Angle | 4° |
Maximum Current | 550mA |
Maximum AC Voltage | 240V |
Length | 30mm |
Depth | 7mm |
Width | 20mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Dimensions | 30 x 20 x 7mm |
- RS Stock No.:
- 289-7913
- Mfr. Part No.:
- S1268
- Manufacturer:
- Assemtech