- RS Stock No.:
- 891-9763
- Mfr. Part No.:
- 1005-022
- Manufacturer:
- Megger
7 In stock for delivery within 2 working days
Added
Price Each
€4,961.00
(exc. VAT)
€6,102.03
(inc. VAT)
Units | Per unit |
1 + | €4,961.00 |
- RS Stock No.:
- 891-9763
- Mfr. Part No.:
- 1005-022
- Manufacturer:
- Megger
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger TDR2050 Advanced Dual Channel TDR (EU Version)
The Megger TDR2050 is a state of the art dual channel, dual trace time domain reflectometer ideal for locating faults on paired metallic cables.
Step and pulse TDR selections
Distance dependant gain
Trace tagging
Designed for use on all metallic paired cables
Various output impedances are available (25, 50, 75, 100, 125, 140 ohms) and an auto impedance matching feature
Backlit graphics color LCD (800x480)
Resolution to 0.1 m
AutoFind guide to potential fault location
USB connection to PC allowing upload and download of traces
For use on power circuits to 600 V CAT IV
Power blocking filter built-in
Environmental protection to IP54
2 ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
AUTO option matches output impedance to cable
Display distance in meters or feet
Li-ion rechargeable battery (12 hours typical life)
Distance dependant gain
Trace tagging
Designed for use on all metallic paired cables
Various output impedances are available (25, 50, 75, 100, 125, 140 ohms) and an auto impedance matching feature
Backlit graphics color LCD (800x480)
Resolution to 0.1 m
AutoFind guide to potential fault location
USB connection to PC allowing upload and download of traces
For use on power circuits to 600 V CAT IV
Power blocking filter built-in
Environmental protection to IP54
2 ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
AUTO option matches output impedance to cable
Display distance in meters or feet
Li-ion rechargeable battery (12 hours typical life)
Supplied with
TDR2050, Download kit, Fused test lead set, Carry case, User guide CD and AC-DC charger.
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±1 % |
Maximum Range | 20000m |
Resolution | 1 % |
Cable Type | Paired Metallic Cable |
Maximum Pulse Width | 2ns |
Output Impedance | 25 Ω, 50 Ω, 75 Ω, 100 Ω, 125 Ω, 140Ω |
Velocity Factor/Propagation Velocity | 0.2 → 0.99 |
Battery Life | 12 h |
Battery Type | Li-Ion |
Display Type | LCD |
Power Source | Battery |
Weight | 1.7kg |
Model Number p | TDR2050 |
Maximum Operating Temperature | +50°C |
Length | 290mm |
Width | 190mm |
Height | 55mm |
Minimum Operating Temperature | -15°C |
- RS Stock No.:
- 891-9763
- Mfr. Part No.:
- 1005-022
- Manufacturer:
- Megger