Hager Analogue Time Switch 24 V dc, 1-Channel
- RS Stock No.:
- 250-6914
- Mfr. Part No.:
- EH171A
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each
€215.53
(exc. VAT)
€265.10
(inc. VAT)
Units | Per unit |
---|---|
1 + | €215.53 |
- RS Stock No.:
- 250-6914
- Mfr. Part No.:
- EH171A
- Manufacturer:
- Hager
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hager time switch weekly cycle with reserve 6/24V 3 modules with change-over contact, usable as NC or NO setting via day cycle saving electric energy by consuming it only when required, switching equipment on, off, or both at times required by some process. It can be used in home security (for example switching lights in a pattern).
Change-over contact, usable as NC or NO
Fine setting of time via rotating hand
Breaking capacity 16A 250V AC1
Operating temperature ranges between -10 to 45 °C
Analog type programming
IP20 Protection index
Supply voltage 6-24V AC/DC
Fine setting of time via rotating hand
Breaking capacity 16A 250V AC1
Operating temperature ranges between -10 to 45 °C
Analog type programming
IP20 Protection index
Supply voltage 6-24V AC/DC
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Days |
Segment Length | 604800 sec |