Hager Analogue Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 250-6915
- Mfr. Part No.:
- EH710
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch when stock is available
Price Each
€139.15
(exc. VAT)
€171.15
(inc. VAT)
Units | Per unit |
---|---|
1 + | €139.15 |
- RS Stock No.:
- 250-6915
- Mfr. Part No.:
- EH710
- Manufacturer:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hager analogue time switch 230VAC as rotary switch for temporary on/off switching have a 24-hour dial that mechanically advances as time passes. When the dial reaches a pin or tripper, the light comes on and stays on until the timer advances to the next trip or pin position on the dial.
Surface-mounting fixing mode
Change-over contact, usable as NC or NO
Programme cycle upto 24 hours
Operating temperature -10 °C to 50 °C
Number of program steps is 72
Dimensions are 72 x 72 x 48.5
Change-over contact, usable as NC or NO
Programme cycle upto 24 hours
Operating temperature -10 °C to 50 °C
Number of program steps is 72
Dimensions are 72 x 72 x 48.5
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Days |
Segment Length | 86400 sec |