Timeguard Timer Light Switch 220 → 240 V ac
- RS Stock No.:
- 852-4576
- Mfr. Part No.:
- ZV700B
- Manufacturer:
- Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-4576
- Mfr. Part No.:
- ZV700B
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Supply Voltage | 220 → 240 V ac | |
| Terminal Type | Screw | |
| Height | 115 (Open) mm, 86 (Closed) mm | |
| Depth | 50mm | |
| Battery Life | 720h | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Supply Voltage 220 → 240 V ac | ||
Terminal Type Screw | ||
Height 115 (Open) mm, 86 (Closed) mm | ||
Depth 50mm | ||
Battery Life 720h | ||
- COO (Country of Origin):
- CN
